- Home ›
- All Products›
- 3-103-701
Description
+
FPBB FILTER 1PH 2ST U 6A 250VAC/DC VDR
Search Keywords: 3103701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$40.53
5
$36.17
20
$35.09
40
$33.59
60
$32.21
100
$30.60
260 +
$29.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments