- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-103-678
Schurter
3-103-678
Single Phase EMC/EMI Line Filter - 16 A - 250VAC 50/60Hz - 250VDC - Two Stage - Spring Cage - DIN Rail Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single Phase EMC/EMI Line Filter - 16 A - 250VAC 50/60Hz - 250VDC - Two Stage - Spring Cage - DIN Rail Mount.
Search Keywords: 3103678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-103-678 RoHS compliant?
Yes, 3-103-678 is RoHS compliant.
What is the lead time for 3-103-678?
The standard lead time for 3-103-678 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
20
can ship 11/9/26
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$129.25
5
$26.11
20
$25.08
40
$24.22
60
$23.89
100
$23.83
260 +
$23.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT