- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 3-103-677
Schurter
3-103-677
FPBB FILTER 1PH 2ST U 12A 250VAC/DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FPBB FILTER 1PH 2ST U 12A 250VAC/DC
Search Keywords: 3103677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 3-103-677 RoHS compliant?
Yes, 3-103-677 is RoHS compliant.
What is the lead time for 3-103-677?
The standard lead time for 3-103-677 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$38.00
5
$33.91
20
$32.90
40
$31.49
60
$30.19
100
$28.68
260 +
$27.55
Click for Quote
Log in
to unlock special pricing