- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-102-630
Description
+
MSM16 NX A10 RI 0WT
Search Keywords: 3102630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-102-630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:20mm x 19mm x 35.15mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.