- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-102-624
Schurter
3-102-624
MSM16 NX A10 RI 0BL
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
MSM16 NX A10 RI 0BL
Search Keywords: 3102624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-102-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:20mm x 19mm x 35.15mm
Product Guides
+
Frequently Asked Questions
Is 3-102-624 discontinued?
Yes, 3-102-624 from Schurter is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-102-624 RoHS compliant?
Yes, 3-102-624 is RoHS compliant.
What is the lead time for 3-102-624?
The standard lead time for 3-102-624 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.