Image is representational - see mfr. specs

3-102-618

Schurter

MSM16 NX A10 RI 0RD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
MSM16 NX A10 RI 0RD
Search Keywords: 3102618
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3-102-618
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    20mm x 19mm x 35.15mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.40
5
$36.18
10
$35.64
30
$34.88
50
$34.18
100
$33.66
250 +
$33.16
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!