- Home ›
- All Products›
- 3-102-524
Description
+
US cordset Med 16A 6.0m, V-Lock
Search Keywords: 3102524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-102-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$44.24
5
$39.48
16
$38.30
32
$36.66
64
$35.15
112
$34.21
256 +
$33.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments