- Home ›
- All Products›
- 3-101-795
Description
+
EU cordset 10A 3.0m, V-Lock
Search Keywords: 3101795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-101-795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$14.69
25
$13.31
50
$12.72
100
$12.17
250
$11.67
500
$11.36
1,000 +
$10.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments