Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-101-400

CPS16 LA 00 A10 RI RGB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CPS16 LA 00 A10 RI RGB
Search Keywords: 3101400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3-101-400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000999
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.1A@42VAC 60 VDC
  • Actuator Style:
    Flush Round Button
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-101-400 RoHS compliant?
Yes, 3-101-400 is RoHS compliant.
What is the lead time for 3-101-400?
The standard lead time for 3-101-400 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$52.10
5
$46.49
10
$45.10
30
$43.17
50
$41.40
100
$40.29
250 +
$39.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!