- Home ›
- All Products›
- 3-101-185
Description
+
CH cordset 10A 2.0m, V-Lock
Search Keywords: 3101185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-101-185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$8.92
60
$8.52
120
$8.28
300
$7.82
540
$7.61
1,020 +
$7.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments