- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-101-152
Schurter
3-101-152
MSM19 LA DP 12A RI 0BL "074"
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MSM19 LA DP 12A RI 0BL "074"
Search Keywords: 3101152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-101-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3-101-152 RoHS compliant?
Yes, 3-101-152 is RoHS compliant.
What is the lead time for 3-101-152?
The standard lead time for 3-101-152 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$150.21
50
$79.52
75
$55.96
100 +
$54.84
Click for Quote
Log in
to unlock special pricing