- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3101.0320
Description
+
FPG2 Fuseholder 5x20 IP 67
Search Keywords: 31010320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3101.0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL),10A@VDE
-
Voltage Rating:400VAC@(CSA/UL),250VAC@VDE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.53
50
$5.60
100
$5.09
300
$4.48
500
$4.28
1,000
$4.08
2,500
$4.07
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing