- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3101.0215
Description
+
FPG1 Fuseholder 5x20 IP 40
Search Keywords: 31010215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3101.0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL),10A@VDE
-
Voltage Rating:400VAC@(CSA/UL),250VAC@VDE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.91
300
$2.70
500
$2.66
1,000
$2.55
2,500
$2.48
5,000
$2.17
7,500
$2.15
10,000 +
$2.14
Click for Quote
Log in
to unlock special pricing