Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0125

FPG2 Fuseholder 5x20 IP 67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FPG2 Fuseholder 5x20 IP 67
Search Keywords: 31010125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3101.0125
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 400VAC@(CSA/UL),250VAC@VDE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0125 RoHS compliant?
Yes, 3101.0125 is RoHS compliant.
What is the lead time for 3101.0125?
The standard lead time for 3101.0125 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
On Order:
400   can ship 12/7/26
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.61
50
$6.10
100
$5.41
300
$4.90
500
$4.55
1,000
$4.32
2,500
$4.31
5,000 +
$4.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!