Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0115

FPG1 Fuseholder 5x20 IP 67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FPG1 Fuseholder 5x20 IP 67
Search Keywords: 31010115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3101.0115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    16A@(CSA/UL),10A@VDE
  • Voltage Rating:
    400VAC@(CSA/UL),250VAC@VDE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0115 RoHS compliant?
Yes, 3101.0115 is RoHS compliant.
What is the lead time for 3101.0115?
The standard lead time for 3101.0115 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
On Order:
150   can ship 11/9/26
Minimum Order Quantity:
5
9 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.71
50
$5.56
100
$5.11
300
$4.58
500
$4.29
1,000
$4.08
2,500
$4.07
5,000 +
$4.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!