Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0055

FPG5 Fuseholder 5x20 IP 40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FPG5 Fuseholder 5x20 IP 40
Search Keywords: 31010055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3101.0055
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Solder Pin
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0055 RoHS compliant?
Yes, 3101.0055 is RoHS compliant.
What is the lead time for 3101.0055?
The standard lead time for 3101.0055 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in Buy all 23 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
37,700 can ship
Stock lot only:
23
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.508
100
$2.280
300
$2.180
500
$2.150
1,000
$2.120
2,500
$2.070
5,000
$1.990
7,500
$1.970
10,000 +
$1.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!