Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0050

Fuseholder - PCB Mount - 250V - 10A - 5 x 20mm - Solder - Through Hole - Slotted Cap - Horizontal - IP40 - PC2.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - PCB Mount - 250V - 10A - 5 x 20mm - Solder - Through Hole - Slotted Cap - Horizontal - IP40 - PC2.
Search Keywords: 31010050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3101.0050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0050 RoHS compliant?
Yes, 3101.0050 is RoHS compliant.
What is the lead time for 3101.0050?
The standard lead time for 3101.0050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
487   can ship 1/25/27
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.18
500
$2.15
1,000
$2.12
2,500
$2.07
5,000
$1.99
7,500
$1.97
10,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!