Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0040

Fuseholder - PCB Mount - 250V - 10A - 5 x 20mm - Solder - Through Hole - Slotted Cap - Vertical - IP40 - PC2.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - PCB Mount - 250V - 10A - 5 x 20mm - Solder - Through Hole - Slotted Cap - Vertical - IP40 - PC2.
Search Keywords: 31010040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3101.0040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 16A@(CSA/UL),10A@VDE
Voltage Rating: 400VAC@(CSA/UL),250VAC@VDE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0040 RoHS compliant?
Yes, 3101.0040 is RoHS compliant.
What is the lead time for 3101.0040?
The standard lead time for 3101.0040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
On Order:
200   can ship 11/30/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.51
500
$2.43
1,000
$2.31
2,500
$2.17
5,000 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!