help desk software
Image is representational - see mfr. specs

3101.0030

Schurter

Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Snap In - Solder - Slotted Cap - IP40 - PC2.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Snap In - Solder - Slotted Cap - IP40 - PC2.
Search Keywords: 31010030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3101.0030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    16A@(CSA/UL),10A@VDE
  • Voltage Rating:
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
51,400 can ship
Minimum Order:
10
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.21
300
$2.09
500
$2.06
1,000
$2.01
2,500 +
$1.96
Click for Quote
Log in to unlock special pricing