Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3101.0025

FPG2 Fuseholder 5x20 IP 40

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FPG2 Fuseholder 5x20 IP 40
Search Keywords: 31010025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3101.0025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    16A@(CSA/UL),10A@VDE
  • Voltage Rating:
    400VAC@(CSA/UL),250VAC@VDE
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3101.0025 RoHS compliant?
Yes, 3101.0025 is RoHS compliant.
What is the lead time for 3101.0025?
The standard lead time for 3101.0025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Manufacturer Stock:
5,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.83
300
$2.71
500
$2.70
1,000
$2.59
2,500
$2.35
5,000
$2.34
7,500
$2.33
10,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!