- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3101.0020
Schurter
3101.0020
Fuseholder - Panel Mount - Rear Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuseholder - Panel Mount - Rear Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC2.
Search Keywords: 31010020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3101.0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:16A@(CSA/UL),10A@VDE
-
Voltage Rating:400VAC@(CSA/UL),250VAC@VDE
Product Guides
+
Frequently Asked Questions
Is 3101.0020 RoHS compliant?
Yes, 3101.0020 is RoHS compliant.
What is the lead time for 3101.0020?
The standard lead time for 3101.0020 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$2.83
300
$2.65
500
$2.56
1,000
$2.45
2,500
$2.30
5,000
$1.98
7,500
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing