- Home ›
- All Products›
- 3-100-527
Description
+
CN cordset 10A 5.0m, V-Lock
Search Keywords: 3100527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-100-527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$16.23
10
$15.48
30
$15.01
60
$14.58
120
$13.78
270
$13.41
510 +
$13.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments