- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 3-100-522
Description
+
Power Cord - US cordset - med - 13A - 5.0m White - V-Lock.
Search Keywords: 3100522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-100-522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Ships today, if you order in
Minimum Order Quantity:
5
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$25.54
10
$22.15
25
$20.42
50
$19.44
100
$18.07
250
$18.02
500 +
$17.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT