- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-100-405
Description
+
Appliance Outlet 6600-5 10A 70
Search Keywords: 3100405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-100-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$2.31
100
$2.23
250
$2.13
500
$2.07
1,000
$1.86
2,500
$1.81
5,000
$1.67
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing