- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-100-404
Description
+
Appliance Outlet 6600-5 10A 70
Search Keywords: 3100404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-100-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$2.32
100
$2.23
250
$2.12
500
$2.03
1,000
$1.85
2,500
$1.74
5,000
$1.57
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing