- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2578X9900A420B
Description
+
2578 APPLIANCE INELT 2.5A 70°C
Search Keywords: 2578X9900A420B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2578X9900A420B
-
Alias/AKA:6160.0069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$2.08
200
$1.69
400
$1.61
600
$1.57
1,000
$1.41
2,600
$1.37
5,000
$1.30
7,600 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments