- Home ›
- All Products›
- 2573X8800A200B
Description
+
2573 APPLIANCE INLET 2.5A 70°C
Search Keywords: 2573X8800A200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2573X8800A200B
-
Alias/AKA:6160.0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$1.70
300
$1.63
500
$1.58
1,000
$1.42
2,500
$1.38
5,000
$1.31
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments