- Home ›
- All Products›
- 2573X2200A200B
Description
+
2573, Mounting: Screw, from front side, 2.5 A, Black, short solder terminal (L = 4.8 mm), vertical, flange with through holes, Appliance Inlet: IEC C8
Search Keywords: 2573X2200A200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2573X2200A200B
-
Alias/AKA:6160.0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.66
300
$1.58
500
$1.54
1,000
$1.38
2,500
$1.34
5,000
$1.27
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments