Image is representational - see mfr. specs

2573X2200A200A

Schurter

2573, Mounting: Screw, from front side, 2.5 A, Black, short solder terminal (L = 4.8 mm), horizontal, flange with through hole ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
2573, Mounting: Screw, from front side, 2.5 A, Black, short solder terminal (L = 4.8 mm), horizontal, flange with through holes, Appliance Inlet: IEC C8
Search Keywords: 2573X2200A200A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    2573X2200A200A
  • Alias/AKA:
    6160.0012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Gender:
    Pin
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
On Order:
300   can ship 7/13/26
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.63
500
$1.56
1,000
$1.48
2,500
$1.38
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!