- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2565X2220A425
Description
+
2565, Mounting: Snap-in, Front Side, 2.5 A, Black, short solder terminal (L = 4.8 mm), [nv], snap-in (s=panel thickness), Appliance Inlet: IEC C6
Search Keywords: 2565X2220A425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2565X2220A425
-
Alias/AKA:6163.0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.95
300
$2.69
500
$2.41
1,000
$2.29
2,500
$2.24
5,000
$2.23
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in
to unlock special pricing