- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2563X4440A5
Description
+
2563, Mounting: Drop-in type, black, insert type, [nv], 2.5 A, Appliance Inlet: IEC C6
Search Keywords: 2563X4440A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2563X4440A5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$2.15
300
$2.06
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500
$1.77
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing