Available Replacements
Possible Replacement
6160.0001
6160.0001

Schurter

In Stock: 4

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

2561X2220A1

Schurter

2561, Mounting: Screw, Front Side, 2.5 A, Black, short solder terminal (L = 4.8 mm), [nv], flange with countersunk holes, Appl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2561, Mounting: Screw, Front Side, 2.5 A, Black, short solder terminal (L = 4.8 mm), [nv], flange with countersunk holes, Appliance Inlet: IEC C6
Search Keywords: 2561X2220A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    2561X2220A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
11 Weeks can ship 8/17/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!