- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1681X9990A1
Description
+
1681, IEC 155C, version: protection class I, L: Blade terminal (6.3 x 0.8 mm), N: Blade terminal (6.3 x 0.8 mm), ground: Blade terminal (6.3 x 0.8 mm), color: Black, design: flange with countersunk holes, dimension S: [nv]
Search Keywords: 1681X9990A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1681X9990A1
-
Alias/AKA:6173.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:21 A
-
Operating Temperature:-25 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.19
250
$2.97
500
$2.81
1,000
$2.67
2,500
$2.60
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing