- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1658.0000
Description
+
1658 APPLIANCE OUTLET FOR CABLE 16A 155
Search Keywords: 16580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1658.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-25 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$14.29
25
$13.31
50
$12.69
100
$11.92
250
$9.93
500
$9.88
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT