- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1601X4460A20
Schurter
1601X4460A20
1601, Mounting: Screw, Solder terminal straight, without terminal, IP 20, Appliance Inlet, C20
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1601X4460A20
-
Alias/AKA:6163.0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:21 A
-
Operating Temperature:-25 to 70 °C