- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1331.0044
Description
+
PUSH ON CAP 5x20
Search Keywords: 13310044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1331.0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Fuse Holder Cap6184
-
Mounting:Through Hole6175
-
Termination Type:Axial6183
-
Current Rating:86170A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.456
250
$1.183
500
$1.130
2,000
$1.037
4,000
$1.009
6,000
$0.979
8,000
$0.966
10,000 +
$0.963
Click for Quote
Log in
to unlock special pricing