- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1301.9318
Description
+
LSH 6X6 SHORT TRAVEL SWITCH 8.00MM
Search Keywords: 13019318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1301.9318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6 x 10 x 8 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.3981
500
$0.3234
2,000
$0.3090
4,000
$0.2915
6,000
$0.2836
10,000
$0.2685
16,000
$0.2613
26,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing