- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1301.9308
Description
+
LPS 6X6 SHORT TRAVEL SWITCH 2.4X2.4MM
Search Keywords: 13019308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1301.9308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6mm x 6.8mm x 7.4mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4140
2,000
$0.3105
3,000
$0.2898
4,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments