- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1301.9306
Description
+
LPH 6X6 SHORT TRAVEL SWITCH 9.5MM
Search Keywords: 13019306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1301.9306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dimension:6 x 6.8 x 9.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.3788
500
$0.3177
2,000
$0.2855
4,000
$0.2775
6,000
$0.2699
10,000
$0.2548
26,000
$0.2447
50,000 +
$0.2441
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments