- Home ›
- All Products›
- 1301.0214
Description
+
NH-DIN 1C / 500V / 50A / gG
Search Keywords: 13010214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1301.0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$29.95
6
$28.57
12
$28.50
27
$26.91
51
$26.53
102
$25.44
252 +
$24.76
Click for Quote
Log in
to unlock special pricing