- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6834.1112000
Description
+
MSM22 LA RI SF 12 A @250VAC 1P GN
Search Keywords: 124168341112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6834.1112000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:12A@250VAC 125 VDC
-
Actuator Style:Round Button
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:27.6mm x 27.6mm x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$73.58
10
$55.19
15
$51.51
20 +
$50.48
Click for Quote
Log in
to unlock special pricing