- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6833.1111000
Description
+
MSM22 LA PI SF 12 A @250VAC 1P RD
Search Keywords: 124168331111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6833.1111000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$52.80
10
$39.60
15
$36.96
20 +
$36.22
Click for Quote
Log in
to unlock special pricing