- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6824.1115000
Description
+
MSM19 LA RI SF 12 A @250VAC 1P WT
Search Keywords: 124168241115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6824.1115000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$70.80
10
$53.10
15
$49.56
20 +
$48.57
Click for Quote
Log in
to unlock special pricing