- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6824.1111000
Description
+
MSM LA 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 1 pole, N.O., Ring Illumination red, Quick Connect Terminal, IK 07
Search Keywords: 124168241111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6824.1111000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:12A@250VAC 125 VDC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:24mm x 24mm x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$70.80
10
$53.10
15
$49.56
20 +
$48.57
Click for Quote
Log in
to unlock special pricing