- Home ›
- All Products›
- 1241.6641.1110000
Description
+
SPDT - Momentary - 100 mA - 30 VDC - non-illuminated - Stainless Steel - IP40
Search Keywords: 124166411110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6641.1110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.