- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6634.1124000B
Description
+
MSM22 RI SF 5 A @125VAC BLUE 5V
Search Keywords: 124166341124000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6634.1124000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.