- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6634.1124000
Description
+
MSM22 RI SF 5 A @125VAC BLUE
Search Keywords: 124166341124000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1241.6634.1124000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:27.6mm x 27.6mm x 35.15 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.64
5
$37.35
10
$36.79
30
$36.00
50
$35.28
100
$34.75
250 +
$34.23
Click for Quote
Log in
to unlock special pricing