- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1241.6403
Schurter
1241.6403
MCS30 NO 00 A12 RI 0RG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 1241.6403 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000999 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 0.125A@48 VDC |
| Actuator Style: | Round Button |
| Illumination: | Red/Green,LED |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
| Dimension: | 33.75mm x 33.75mm x 34.1mm |