Image is representational - see manufacturer specifications

Schurter Authorized Distributor

1241.3663

PSE22 Switch MO NO 100mA RI RGB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PSE22 Switch MO NO 100mA RI RGB
Search Keywords: 12413663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 1241.3663
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000999
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Maximum Current Rating: 0.1 A
Maximum AC Voltage Rating: 42 V
Maximum DC Voltage Rating: 60 V
Terminal Type: Wire Lead
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Switch Color: Aluminum
Illumination Color: RGB
Actuator Style: Round Button
Actuator Material: Aluminum
Housing Material: Aluminum
Mounting Diameter: 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241.3663 RoHS compliant?
Yes, 1241.3663 is RoHS compliant.
What is the lead time for 1241.3663?
The standard lead time for 1241.3663 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$214.55
10
$132.03
15
$104.53
20 +
$102.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!