Image is representational - see manufacturer specifications

Schurter Authorized Distributor

1241.2411.4

PSE 16ABLF-00000000-NO-S

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PSE 16ABLF-00000000-NO-S
Search Keywords: 124124114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.2411.4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000999
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    60 V
  • Terminal Type:
    PC Pins
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Blue
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    Aluminum
  • Housing Material:
    Aluminum
  • Mounting Diameter:
    16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241.2411.4 RoHS compliant?
Yes, 1241.2411.4 is RoHS compliant.
What is the lead time for 1241.2411.4?
The standard lead time for 1241.2411.4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$38.57
5
$34.42
10
$34.33
30
$32.42
50
$30.64
100
$30.57
250 +
$29.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!